Part Details for 1143060000 by Weidmüller Interface GmbH & Co. KG
Overview of 1143060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1143060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4525
|
Newark | Din Rail Terminal Block, 3Pos, 12Awg, No. Of Positions:3Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:24A, Rated Voltage:800V, No. Of Levels:2 Rohs Compliant: Yes |Weidmuller 1143060000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$1.4800 | Buy Now |
DISTI #
281-4350-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$4.9144 / $8.8700 | Buy Now |
DISTI #
2266-1195400000-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,045.0500 | Buy Now |
DISTI #
1143060000
|
Avnet Americas | Terminal Block Feed-Through 2.5mm2 Wemid Dark Beige DIN Rail Mount - Bulk (Alt: 1143060000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
87T4525
|
Avnet Americas | Terminal Block Feed-Through 2.5mm2 Wemid Dark Beige DIN Rail Mount - Bulk (Alt: 87T4525) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 27 Partner Stock |
|
$5.4000 / $8.2500 | Buy Now |
DISTI #
470-1143060000
|
Mouser Electronics | DIN Rail Terminal Blocks WMF 2.5 PE | 46 |
|
$4.4500 / $8.5900 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS Screw ST T DIN Rail 20A RoHS: Compliant | 2000 Factory Stock |
|
$4.1000 / $6.2300 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS Screw ST T DIN Rail 20A RoHS: Compliant | 2000 Factory Stock |
|
$4.1000 / $6.2300 | Buy Now |