Part Details for 114163-000 by TE Connectivity
Overview of 114163-000 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 114163-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7843
|
Newark | Solder Sleeves & Shield Tubing Cwt-9003 |Raychem Te Connectivity 114163-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11597 |
|
$0.8650 / $1.4000 | Buy Now |
DISTI #
114163-000
|
Avnet Americas | Cable Accessories Solder Sleeve One Steep Wire Terminator Cross-Linked Polyolefin Transparent Clear - Bulk (Alt: 114163-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 17143 Factory Stock |
|
$0.4886 / $0.5177 | Buy Now |
DISTI #
09J3985
|
Avnet Americas | Cable Accessories Solder Sleeve One Steep Wire Terminator Cross-Linked Polyolefin Transparent Clear - Bulk (Alt: 09J3985) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 10733 Partner Stock |
|
$0.5790 / $0.8010 | Buy Now |
DISTI #
650-114163-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing CWT-9003 RoHS: Not Compliant | 3481 |
|
$0.5360 / $1.4300 | Buy Now |
|
Future Electronics | CWT-9003 Series Solder Sleeve One-Step Wire Terminator RoHS: Non Compliant pbFree: No Min Qty: 4300 Package Multiple: 4300 Container: Box | 0Box |
|
$0.5400 / $0.6200 | Buy Now |
DISTI #
RYCCWT-9003
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCWT-9003 SOLDER SLEEVE 125 DEG C | Americas - 9251 in Stock7500 On Order |
|
$0.4179 / $0.5283 | Buy Now |
|
Onlinecomponents.com | CWT-9003 |
11599 In Stock |
|
$0.3376 / $0.6812 | Buy Now |
DISTI #
65681458
|
Verical | Connector Terminals Solder Sleeve One Steep Wire Terminator Cross-Linked Polyolefin Transparent Clear Min Qty: 200 Package Multiple: 100 | Americas - 9400 |
|
$0.3800 / $0.4800 | Buy Now |
DISTI #
114163-000
|
TTI | Solder Sleeves & Shield Tubing CWT-9003 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 32600 In Stock |
|
$0.2970 / $0.3530 | Buy Now |
DISTI #
114163-000
|
Avnet Americas | Cable Accessories Solder Sleeve One Steep Wire Terminator Cross-Linked Polyolefin Transparent Clear - Bulk (Alt: 114163-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 17143 Factory Stock |
|
$0.4886 / $0.5177 | Buy Now |