Part Details for 1140MW by Kanebridge
Overview of 1140MW by Kanebridge
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1140MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-1140MW-ND
|
DigiKey | Machine Screw - Indented Hex Was Min Qty: 900 Container: Retail Package MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.3300 | Buy Now |