Part Details for 11405 by ABB Group
Overview of 11405 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/11405BPA | Analog Devices | PM156AZ7/38510 IC | |
JM38510/11405BGA | Analog Devices | PM156AJ6/38510 IC | |
78511-405HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 5 Positions, 2.54 mm Pitch. |
Price & Stock for 11405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000815707
|
Sager | Thomas & Betts | 0 |
|
Buy Now |