Part Details for 114030K12M010 by Woodhead Molex
Overview of 114030K12M010 by Woodhead Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 114030K12M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly TC-ER 1m 16AWG Mini Change to Mini Change 4 to 4 POS F-M Mini-Change® RoHS: Compliant |
421 In Stock |
|
$72.4800 / $97.6400 | Buy Now |
|
Master Electronics | Cable Assembly TC-ER 1m 16AWG Mini Change to Mini Change 4 to 4 POS F-M Mini-Change® RoHS: Compliant |
421 In Stock |
|
$72.4800 / $97.6400 | Buy Now |