There are no models available for this part yet.
Overview of 114030K12M005 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 114030K12M005 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC5598
|
Newark | Mc 4P M/Mfe 0.5M 16/4 Tpe Flx |Molex 114030K12M005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$70.1300 / $89.8000 | Buy Now | |
DISTI #
MOL130010-0863
|
Heilind Electronics | MC 4P M/MFE 0.5M 16/4 TPE FLX 114030K12M005 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
30177020
|
Verical | Cable Assembly Circular 0.5m 16AWG Mini Change to Mini Change 4 to 4 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$81.9800 / $87.1000 | Buy Now |
CAD Models for 114030K12M005 by Molex
Part Data Attributes for 114030K12M005 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|