Part Details for 114017-E by TE Connectivity
Results Overview of 114017-E by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 114017-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-114017-E-ND
|
DigiKey | ERMB 125 FS 1 EED3 * 3,70 A-E V- Min Qty: 256 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.5888 | Buy Now |
DISTI #
114017-E
|
Avnet Americas | Conn Hard Metric Receptacle 125 POS 2mm Press Fit ST Through Hole Box - Trays (Alt: 114017-E) RoHS: Not Compliant Min Qty: 256 Package Multiple: 256 Lead time: 3 Weeks, 0 Days Container: Tray | 0 |
|
$11.6331 / $14.8162 | Buy Now |
DISTI #
305-114017
|
Mouser Electronics | Automotive Connectors ERMB 125 FS 1 EED3 * 3,70 A-E V-V * * 24 RoHS: Compliant | 222 |
|
$18.8600 / $27.4100 | Buy Now |
DISTI #
V36:1790_07724179
|
Arrow Electronics | Conn Hard Metric F 125 POS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2415 | Americas - 11 |
|
$23.0473 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 256 Package Multiple: 256 Lead time: 9 Weeks Container: Tray |
0 Tray |
|
$14.6200 | Buy Now |
DISTI #
ERN114017
|
Heilind Electronics | ERMB 125 FS EED3 03.7 A--E | Americas - 0 in Stock |
|
$20.0311 / $20.3596 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3000 / $21.4100 | Buy Now |
DISTI #
81709226
|
Verical | Conn Hard Metric F 125 POS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 11 |
|
$23.0473 | Buy Now |
DISTI #
ERN114017
|
Interstate Connecting Components | ERMB 125 FS EED3 03.7 A--E | 0 |
|
$20.0311 / $20.3596 | Buy Now |
DISTI #
114017-E
|
Avnet Abacus | Conn Hard Metric Receptacle 125 POS 2mm Press Fit ST Through Hole Box (Alt: 114017-E) RoHS: Compliant Min Qty: 256 Package Multiple: 256 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 114017-E
114017-E CAD Models
114017-E Part Data Attributes
|
114017-E
TE Connectivity
Buy Now
|
Compare Parts:
114017-E
TE Connectivity
Connector Accessory, Sealing Item
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SEALING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG |