-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tool And Machinery, Extraction Tool
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1819
|
Newark | Extraction Tool, Hdp, Size 12, For Use With:12-14 Awg, Size 12 Pin And Socket Contacts, Product Range:Dthd Series Rohs Compliant: Na |Deutsch Te Connectivity 114010-ZZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 489 |
|
$1.8200 / $1.9400 | Buy Now |
DISTI #
54AH2173
|
Newark | Extraction Tool, Size 12 Contact, For Use With:Size 12 Contacts, Product Range:- Rohs Compliant: Yes |Te Connectivity 114010-ZZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6000 / $1.8100 | Buy Now |
DISTI #
1734-1114-ND
|
DigiKey | HD30 EXT TOOL YLW Min Qty: 1 Lead time: 13 Weeks Container: Box |
1334 In Stock |
|
$1.5352 / $1.7800 | Buy Now |
DISTI #
571-114010-ZZ
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXT TOOL RoHS: Compliant | 1757 |
|
$1.5100 / $1.7300 | Buy Now |
DISTI #
70695989
|
RS | Extraction Tool, HD/HDP, Size 12, 12 AWG, Yellow, DEUTSCH HD Series | TE Connectivity 114010-ZZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 792 |
|
$1.4500 / $1.9300 | Buy Now |
DISTI #
114010-ZZ
|
TTI | Extraction, Removal & Insertion Tools EXT TOOL Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1317 In Stock |
|
$1.3500 / $1.7100 | Buy Now |
DISTI #
114010
|
TME | Tool: for removal, yellow, 12AWG, Application: contacts Min Qty: 1 | 98 |
|
$1.9500 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
114010-ZZ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
114010-ZZ
TE Connectivity
Tool And Machinery, Extraction Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |