Part Details for 1140-MN-B by Hammond Manufacturing
Overview of 1140-MN-B by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP1-140 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 1140-MN-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8178
|
Newark | Chassis Mt Mic Input Tx Rohs Compliant: Yes |Hammond 1140-MN-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$100.6400 / $120.6900 | Buy Now |
DISTI #
3937-1140-MN-B-ND
|
DigiKey | AUDIO XFMR 150 / 3.8K CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$19.6910 / $23.0200 | Buy Now |
DISTI #
HM2400-ND
|
DigiKey | AUDIO XFMR 150 / 3.8K CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$97.1914 / $111.0700 | Buy Now |
DISTI #
546-1140-MN-B
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, mic input, chassis mount, impedance ratio 150 to 3.8K RoHS: Compliant | 4 |
|
$97.0700 / $111.0700 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 1:5 500Vrms 17.25Ohm Prim. DCR 450Ohm Sec. DCR Wire Lead Chassis Mount RoHS: Compliant | 20 Factory Stock |
|
$98.2700 / $123.6300 | Buy Now |
|
Powell Electronics | CHASSIS MT MIC INPUT TX Min Qty: 1 | 13 |
|
$10.8300 / $12.6600 | Buy Now |
|
Master Electronics | Audio Transformer 1:5 500Vrms 17.25Ohm Prim. DCR 450Ohm Sec. DCR Wire Lead Chassis Mount RoHS: Compliant | 20 Factory Stock |
|
$98.2700 / $123.6300 | Buy Now |
Part Details for 1140-MN-B
1140-MN-B CAD Models
1140-MN-B Part Data Attributes
|
1140-MN-B
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1140-MN-B
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | IMPEDANCE MATCHING | |
Diameter | 34.925 mm | |
Height | 43.7896 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 20 kHz | |
Operating Frequency-Min | 0.02 kHz | |
Primary Impedance | 150 OHMS | |
Secondary Impedance | 3800 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER |