Part Details for 1140-G151-P7M1-018807-0.15A by E-T-A
Overview of 1140-G151-P7M1-018807-0.15A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1140-G151-P7M1-018807-0.15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1140-G151-P7M1-018807-0.15A-ND
|
DigiKey | CIR BRKR THRM .15A Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.1314 | Buy Now |
DISTI #
457-1P7M10188070.15A
|
Mouser Electronics | Circuit Breakers Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op RoHS: Compliant | 0 |
|
$49.1300 | Order Now |
DISTI #
71493731
|
RS | Circuit Breaker Thermal Threadneck Mount P/B 2 x.110 QC 2P 250VAC 50VDC 0.15A | E-T-A Circuit Protection and Control 1140-G151-P7M1-018807-0.15A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$54.9200 | RFQ |
DISTI #
000000000004973814
|
Sager | Circuit Breakers Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator opera Min Qty: 1 | 0 |
|
$40.2400 / $75.8400 | Buy Now |