Part Details for 1140-E211-P1M1-10A by E-T-A
Overview of 1140-E211-P1M1-10A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1140-E211-P1M1-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1140-E211-P1M1-10A-ND
|
DigiKey | CIR BRKR THRM 10A 250VAC 50VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6762 | Buy Now |
DISTI #
457-1140E211P1M110A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), integral type. For lower current ratings see types 104. Approved to CBE standard EN 6093 RoHS: Compliant | 3 |
|
$15.3400 / $22.8100 | Buy Now |
DISTI #
75087518
|
RS | Mini Single-Pole Thermal Circuit Breaker with Push-to-Reset | E-T-A Circuit Protection and Control 1140-E211-P1M1-10A Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4100 / $21.8800 | Buy Now |
DISTI #
000000000001706009
|
Sager | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), integral type. For lower current ratings see types 104. Approved to CBE standard EN 60934 (IEC Min Qty: 1 | 0 |
|
$11.1000 / $22.7600 | Buy Now |
Part Details for 1140-E211-P1M1-10A
1140-E211-P1M1-10A CAD Models
1140-E211-P1M1-10A Part Data Attributes:
|
1140-E211-P1M1-10A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1140-E211-P1M1-10A
E-T-A
CIR BRKR THRM 10A 250VAC 50VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 11 mm | |
Body Height | 42.3 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |