Part Details for 1140-5R6M-RC by Bourns Inc
Overview of 1140-5R6M-RC by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1140084168 | Amphenol Communications Solutions | 1140084168-Micro SD Normal Open H=1.55 NONE PUSH | |
HP1-140 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 1140-5R6M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1140-5R6M-RC
|
Avnet Americas | Ind High Current RF Choke Bobbin Core 5.6uH 20% 1KHz Ferrite 27A RDL - Bulk (Alt: 1140-5R6M-RC) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Container: Bulk | 0 |
|
RFQ | |
DISTI #
542-1140-5R6M-RC
|
Mouser Electronics | Power Inductors - Leaded 5.6uH 20% RoHS: Compliant | 0 |
|
$5.7000 / $6.3300 | Order Now |
Part Details for 1140-5R6M-RC
1140-5R6M-RC CAD Models
1140-5R6M-RC Part Data Attributes
|
1140-5R6M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1140-5R6M-RC
Bourns Inc
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 0.004 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 2.0574 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 28.194 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 38.1 mm | |
Package Length | 26.162 mm | |
Package Style | Radial | |
Rated Current-Max | 24.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |