Part Details for 1140-4R7M-RC by Bourns Inc
Overview of 1140-4R7M-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1140-4R7M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1140-4R7M-RC-ND
|
DigiKey | FIXED IND 4.7UH 28.1A 3 MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
28 In Stock |
|
$7.9120 / $11.0100 | Buy Now |
DISTI #
1140-4R7M-RC
|
Avnet Americas | Ind High Current RF Choke Bobbin Core 4.7uH 20% 1KHz Ferrite 27A RDL - Bulk (Alt: 1140-4R7M-RC) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3625 / $8.3638 | Buy Now |
DISTI #
542-1140-4R7M-RC
|
Mouser Electronics | Power Inductors - Leaded 4.7uH 20% | 0 |
|
$8.4700 | Order Now |
DISTI #
73771836
|
RS | Ind1.11x1.5x1.03in,4.720%28.1A, non-shdTH, Bulk, Bag Packaging | Bourns 1140-4R7M-RC RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3700 / $11.0200 | RFQ |
|
Onlinecomponents.com | High Current RF Choke Bobbin Core 4.7uH 20% 1KHz Ferrite 28.1A 3mOhm DCR RDL RoHS: Compliant | 0 |
|
$8.0800 / $11.7800 | Buy Now |
DISTI #
1140-4R7M-RC
|
TTI | Power Inductors - Leaded 4.7uH 20% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 160 In Stock |
|
$8.4800 / $11.0100 | Buy Now |
|
Master Electronics | High Current RF Choke Bobbin Core 4.7uH 20% 1KHz Ferrite 28.1A 3mOhm DCR RDL RoHS: Compliant | 0 |
|
$8.0800 / $11.7800 | Buy Now |
Part Details for 1140-4R7M-RC
1140-4R7M-RC CAD Models
1140-4R7M-RC Part Data Attributes
|
1140-4R7M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1140-4R7M-RC
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 0.003 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 2.0574 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 28.194 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 38.1 mm | |
Package Length | 26.162 mm | |
Package Style | Radial | |
Rated Current-Max | 28.1 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |