-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ331KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ331KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ331KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK6475
|
Newark | Inductor, 330Uh, 10%, 6.1A, Radial Rohs Compliant: Yes |Bourns 1140-331K-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$10.0900 / $12.3700 | Buy Now |
DISTI #
M8380-ND
|
DigiKey | FIXED IND 330UH 6.1A 74 MOHM TH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
609 In Stock |
|
$7.3625 / $13.1000 | Buy Now |
DISTI #
1140-331K-RC
|
Avnet Americas | Power Inductor, 330 uH, 6.1 A, 11.2 A, 74 Milliohm, ? 10% - Bulk (Alt: 1140-331K-RC) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6570 / $8.3638 | Buy Now |
DISTI #
542-1140-331K-RC
|
Mouser Electronics | Power Inductors - Leaded 330uH 10% RoHS: Compliant | 548 |
|
$7.3600 / $10.8500 | Buy Now |
DISTI #
V36:1790_06231960
|
Arrow Electronics | High Current RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 6.1A 0.074Ohm DCR RDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2241 | Americas - 560 |
|
$7.2010 / $9.6680 | Buy Now |
DISTI #
70154505
|
RS | Choke, High I, Radial,330 uH,0.074 Ohm DCR Max | Bourns 1140-331K-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3 |
|
$7.6200 / $10.7200 | Buy Now |
|
Onlinecomponents.com | High Current RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 6.1A 74mOhm DCR RDL RoHS: Compliant |
212 In Stock |
|
$7.3900 / $9.7300 | Buy Now |
DISTI #
68783489
|
Verical | High Current RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 6.1A 0.074Ohm DCR RDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 560 |
|
$9.6680 | Buy Now |
DISTI #
60858654
|
Verical | High Current RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 6.1A 0.074Ohm DCR RDL RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2133 | Americas - 210 |
|
$10.0750 / $12.6490 | Buy Now |
DISTI #
1140-331K-RC
|
TTI | Power Inductors - Leaded 330uH 10% pbFree: Pb-Free Min Qty: 140 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$7.3600 / $7.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1140-331K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1140-331K-RC
Bourns Inc
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 0.074 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1.2954 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 29.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 38.1 mm | |
Package Length | 26.162 mm | |
Package Style | Radial | |
Rated Current-Max | 6.1 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |