-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1140-152K-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1140084168 | Amphenol Communications Solutions | 1140084168-Micro SD Normal Open H=1.55 NONE PUSH | |
0805PS-152KLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1319, CHIP, 1319, ROHS COMPLIANT | |
1008PS-152KLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1140-152K-RC-ND
|
DigiKey | FIXED IND 1.5MH 2.9A 324 MOHM TH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
76 In Stock |
|
$7.3625 / $11.9200 | Buy Now |
DISTI #
1140-152K-RC
|
Avnet Americas | Ind High Current RF Choke Bobbin Core 1.5mH 10% 1KHz Ferrite 4.5A RDL - Bulk (Alt: 1140-152K-RC) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9589 / $7.4303 | Buy Now |
DISTI #
542-1140-152K-RC
|
Mouser Electronics | Power Inductors - Leaded 1.5mH 10% RoHS: Compliant | 44 |
|
$7.3600 / $11.9200 | Buy Now |
DISTI #
73771823
|
RS | Ind1.14x1.5x1.03in,150010%2.9A, non-shdTH, Bulk, Bag Packaging | Bourns 1140-152K-RC RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1800 / $10.8000 | RFQ |
|
Onlinecomponents.com | High Current RF Choke Bobbin Core 1.5mH 10% 1KHz Ferrite 2.9A 324mOhm DCR RDL RoHS: Compliant |
58 In Stock |
|
$7.3100 / $11.8600 | Buy Now |
DISTI #
51555714
|
Verical | High Current RF Choke Bobbin Core 1500uH 10% 1KHz Ferrite 2.9A 0.324Ohm DCR RDL RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1713 | Americas - 55 |
|
$9.6720 / $15.4180 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
1140-152K-RC
|
TTI | Power Inductors - Leaded 1.5mH 10% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 20 In Stock |
|
$7.3000 / $9.6900 | Buy Now |
|
Master Electronics | High Current RF Choke Bobbin Core 1.5mH 10% 1KHz Ferrite 2.9A 324mOhm DCR RDL RoHS: Compliant |
58 In Stock |
|
$7.3100 / $11.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1140-152K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1140-152K-RC
Bourns Inc
General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 0.324 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.9144 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 28.956 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 38.1 mm | |
Package Length | 26.162 mm | |
Package Style | Radial | |
Rated Current-Max | 2.9 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |