Part Details for 1140-152K-RC. by JW Miller
Overview of 1140-152K-RC. by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1140-152K-RC.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC5279
|
Newark | Product Range:1140 Series, Inductance:1.5Mh, Inductor Construction:Unshielded, Rms Current (Irms):2.9A, Saturation Current (Isat):5.3A, Dc Resistance Max:0.324Ohm, Inductance Tolerance:± 10%, Case Dimensions:38.1Mm X 26.16Mm Rohs Compliant: Yes |Bourns Jw Miller 1140-152K-RC. Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 / $10.8400 | Buy Now |