-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8567
|
Newark | Inductor, 100Uh, 20%, 14.4A, Product Range:1140 Series, Inductance:100Μh, Rms Current (Irms):10.5A, Saturation Current (Isat):20.6A, Dc Resistance Max:0.025Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (15-Jan-2018), Core Rohs Compliant: Yes |Bourns 1140-101K-RC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 134 |
|
$9.8700 / $12.0200 | Buy Now |
DISTI #
M8377-ND
|
DigiKey | FIXED IND 100UH 10.5A 25 MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
936 In Stock |
|
$7.9120 / $11.0100 | Buy Now |
DISTI #
1140-101K-RC
|
Avnet Americas | Power Inductor, 100 uH, 10.5 A, 20.6 A, 25 Milliohm, ± 10% - Bulk (Alt: 1140-101K-RC) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3625 / $8.3638 | Buy Now |
DISTI #
542-1140-101K-RC
|
Mouser Electronics | Power Inductors - Leaded 100uH 10% RoHS: Compliant | 2069 |
|
$7.7200 / $9.7800 | Buy Now |
DISTI #
V99:2348_06230533
|
Arrow Electronics | High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 10.5A 0.025Ohm DCR RDL Carton RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2203 | Americas - 39 |
|
$7.9060 | Buy Now |
DISTI #
E02:0323_00121231
|
Arrow Electronics | High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 10.5A 0.025Ohm DCR RDL Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2232 | Europe - 5 |
|
$7.0228 / $8.2186 | Buy Now |
DISTI #
70154504
|
RS | Choke, High I, Radial,100 uH,0.025 Ohm DCR Max | Bourns 1140-101K-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$7.4900 / $9.9900 | Buy Now |
|
Onlinecomponents.com | High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 10.5A 25mOhm DCR RDL RoHS: Compliant |
53 In Stock |
|
$7.3200 / $9.9200 | Buy Now |
DISTI #
52546208
|
Verical | High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 10.5A 0.025Ohm DCR RDL Carton RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1411 | Americas - 50 |
|
$10.1392 / $12.8999 | Buy Now |
DISTI #
61170918
|
Verical | High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 10.5A 0.025Ohm DCR RDL Carton RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2203 | Americas - 39 |
|
$7.9060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1140-101K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1140-101K-RC
Bourns Inc
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1.6256 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 29.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 38.1 mm | |
Package Length | 26.162 mm | |
Package Style | Radial | |
Rated Current-Max | 10.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |