Part Details for 114-93-632-41-117000 by Mill-Max Mfg Corp
Overview of 114-93-632-41-117000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 114-93-632-41-117000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2489
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill Max 114-93-632-41-117000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9600 / $22.6400 | Buy Now |
DISTI #
11493-63241117000-ND
|
DigiKey | CONN IC DIP SOCKET 32POS GOLD Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.6092 | Buy Now |
DISTI #
575-11493632411170
|
Mouser Electronics | IC & Component Sockets 32 PIN SMT SKT STUB TAIL 200uSn RoHS: Not Compliant | 0 |
|
$11.6200 / $12.1100 | Order Now |
|
Bisco Industries | 66 |
|
Buy Now | ||
|
Quest Components | IC SOCKET, DIP32, 32 CONTACT(S), 2.54MM TERM PITCH, 0.6INCH ROW SPACING, SURFACE MOUNT | 38 |
|
$11.3295 / $17.4300 | Buy Now |
DISTI #
000000000000399864
|
Sager | IC & Component Sockets 32 PIN SMT SKT STUB TAIL 200uSn Min Qty: 50 | 0 |
|
$3.3000 / $17.8300 | Buy Now |
Part Details for 114-93-632-41-117000
114-93-632-41-117000 CAD Models
114-93-632-41-117000 Part Data Attributes:
|
114-93-632-41-117000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
114-93-632-41-117000
Mill-Max Mfg Corp
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Surface Mount,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Body Breadth | 0.7 inch | |
Body Depth | 0.166 inch | |
Body Length | 1.6 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |