Part Details for 114-93-210-41-117000 by Mill-Max Mfg Corp
Overview of 114-93-210-41-117000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 114-93-210-41-117000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2471
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 114-93-210-41-117000 Min Qty: 82 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $18.0600 | Buy Now |
DISTI #
11493-21041117000-ND
|
DigiKey | CONN IC DIP SOCKET 10POS GOLD Min Qty: 82 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.4483 | Buy Now |
DISTI #
575-11493210411170
|
Mouser Electronics | IC & Component Sockets 10 PIN SMT SKT STUB TAIL 200uSn RoHS: Not Compliant | 0 |
|
$10.7600 / $10.8200 | Order Now |
|
Future Electronics | 10 Positions 7.62 mm Row Spacing 2.54 mm Pitch Surface Mount Dip Socket RoHS: Non Compliant pbFree: No Min Qty: 82 Package Multiple: 16 Container: Tray | 0Tray |
|
$10.1000 / $10.3600 | Buy Now |
DISTI #
000000000000399845
|
Sager | IC & Component Sockets 10 PIN SMT SKT STUB TAIL 200uSn Min Qty: 50 | 0 |
|
$1.4500 / $14.5000 | Buy Now |
Part Details for 114-93-210-41-117000
114-93-210-41-117000 CAD Models
114-93-210-41-117000 Part Data Attributes:
|
114-93-210-41-117000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
114-93-210-41-117000
Mill-Max Mfg Corp
IC Socket, DIP10, 10 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 10 |