Part Details for 114-87-640-41-117101 by PRECI-DIP SSA
Overview of 114-87-640-41-117101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG163117101NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs | |
RJMG161117101ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs | |
RJMG133117101ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 10/100 stack single USB 2.0, with led |
Price & Stock for 114-87-640-41-117101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-87-640-41-117101-ND
|
DigiKey | CONN IC DIP SOCKET 40POS GOLD Min Qty: 630 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0734 | Buy Now |
DISTI #
437-1148764041117101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 404 |
|
$2.1000 / $3.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $2.9700 | Buy Now |
DISTI #
114-87-640-41-117101
|
Avnet Abacus | Conn DIP Socket SKT 40 POS 2.54mm Solder ST SMD Card Box (Alt: 114-87-640-41-117101) RoHS: Compliant Min Qty: 290 Package Multiple: 290 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 114-87-640-41-117101
114-87-640-41-117101 CAD Models
114-87-640-41-117101 Part Data Attributes
|
114-87-640-41-117101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
114-87-640-41-117101
PRECI-DIP SSA
IC Socket, DIP40, 40 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | PCT POLYESTER | |
Number of Contacts | 40 |