Part Details for 114-83-320-41-134161 by PRECI-DIP SSA
Overview of 114-83-320-41-134161 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-3416-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Right End Wall, Backplane Module, 1.5mm Wipe, APP. | |
131-3416-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Right End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. |
Price & Stock for 114-83-320-41-134161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-83-320-41-134161-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 2160 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4080 | Buy Now |
DISTI #
437-1148332041134161
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$1.4000 / $2.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $2.1000 | Buy Now |
Part Details for 114-83-320-41-134161
114-83-320-41-134161 CAD Models
114-83-320-41-134161 Part Data Attributes
|
114-83-320-41-134161
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
114-83-320-41-134161
PRECI-DIP SSA
IC Socket, DIP20, 20 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 94V-0 | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 20 |