Part Details for 114-41-304-41-117000 by Mill-Max Mfg Corp
Results Overview of 114-41-304-41-117000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
114-41-304-41-117000 Information
114-41-304-41-117000 by Mill-Max Mfg Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 114-41-304-41-117000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T3080
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 114-41-304-41-117000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $9.1800 | Buy Now |
DISTI #
114-41-304-41-117000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 100 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3290 | Buy Now |
DISTI #
575-1144130441117000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Compliant | 0 |
|
$5.0900 / $8.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks Container: Tube |
0 Tube |
|
$4.4500 / $4.5900 | Buy Now |
DISTI #
000000000003626582
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$0.9770 / $13.3700 | Buy Now |
Part Details for 114-41-304-41-117000
114-41-304-41-117000 CAD Models
114-41-304-41-117000 Part Data Attributes
|
114-41-304-41-117000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
114-41-304-41-117000
Mill-Max Mfg Corp
IC Socket, DIP4, 4 Contact(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP4 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Number of Contacts | 4 |
Alternate Parts for 114-41-304-41-117000
This table gives cross-reference parts and alternative options found for 114-41-304-41-117000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 114-41-304-41-117000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
114-91-304-41-117000 | Mill-Max Mfg Corp | $6.3707 | IC Socket, DIP4, 4 Contact(s), | 114-41-304-41-117000 vs 114-91-304-41-117000 |