Part Details for 114-00841-68 by Amphenol Corporation
Overview of 114-00841-68 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. | |
10084155-101LF | Amphenol Communications Solutions | ZipLine® Right Angle Receptacle Assembly 6-Pair, 16 IMLA, 1.8 m | |
ME1008410201011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm,Storage and Server connector,Gen Z, 84 signal pins, SMT, Right angle, Seating height 3.05mm |
Price & Stock for 114-00841-68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1140084168
|
Avnet Americas | Memory Card Connector, MicroSD, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts - Tape and Reel (Alt: 1140084168) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 847 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 226 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | PCB CONNECTOR, 8 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.043 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR | 180 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | PCB CONNECTOR, 8 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.043 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR | 36 |
|
$1.7500 / $2.8000 | Buy Now |
|
Quest Components | PCB CONNECTOR, 8 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.043 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR | 28 |
|
$1.4000 / $2.2400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1697 |
|
RFQ |
Part Details for 114-00841-68
114-00841-68 CAD Models
114-00841-68 Part Data Attributes
|
114-00841-68
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
114-00841-68
Amphenol Corporation
PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.061 inch | |
Body Depth | 0.451 inch | |
Body Length | 0.47 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 1.0922 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for 114-00841-68
This table gives cross-reference parts and alternative options found for 114-00841-68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 114-00841-68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
114-00841-68 | PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 114-00841-68 vs 114-00841-68 |