Part Details for 113MG-1-24/60 150PSI by Fabco-Air
Results Overview of 113MG-1-24/60 150PSI by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
113MG-1-24/60 150PSI Information
113MG-1-24/60 150PSI by Fabco-Air is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for 113MG-1-24/60 150PSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72152690
|
RS | Solenoid Valve, Modular, Manifold, 1/8 NPT, 3 Way NC, Grommet | Fabco-Air 113MG-1-24/60 150PSI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.2600 | RFQ |