-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 5 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
113BPCX by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N1261
|
Newark | Single Closed Circuit, Pc Terminals |Switchcraft/conxall 113BPCX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $5.2000 | Buy Now |
DISTI #
SC2385-ND
|
DigiKey | CONN JACK STEREO 6.35MM PNL MNT Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1997 | Buy Now |
DISTI #
502-113BPCX
|
Mouser Electronics | Phone Connectors 3C ENCLOSED 1/4" RoHS: Compliant | 749 |
|
$2.8700 / $4.5600 | Buy Now |
DISTI #
70929935
|
RS | HI D JAX RoHS | Switchcraft 113BPCX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6400 / $4.5600 | RFQ |
|
Onlinecomponents.com | Conn Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port RoHS: Compliant |
1290 In Stock |
|
$2.7720 / $4.5780 | Buy Now |
DISTI #
71282765
|
Verical | Conn Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2310 | Americas - 1290 |
|
$3.3939 / $5.9558 | Buy Now |
DISTI #
113BPCX
|
TTI | Phone Connectors 3C ENCLOSED 1/4" RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$2.7900 | Buy Now |
DISTI #
000000000002482804
|
Sager | Phone Connectors 3C ENCLOSED 1/4 Min Qty: 500 | 0 |
|
$4.0000 | Buy Now |
|
Master Electronics | Conn Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port RoHS: Compliant |
1290 In Stock |
|
$2.7720 / $4.5780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
113BPCX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
113BPCX
Switchcraft Conxall
Audio/RCA Connector, 5 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.62 inch | |
Body Depth | 0.831 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER |