Part Details for 1139070001 by TE Connectivity
Overview of 1139070001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1139070001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1139070001
|
Avnet Americas | - Bulk (Alt: 1139070001) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6202 / $0.6846 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.6930 | Buy Now |
DISTI #
RYCTMS-SCE-3/16-2.0-S2-4
|
Heilind Electronics | TMS-SCE-3/16-2.0-S2-4 | Americas - 0 in Stock |
|
$0.6545 / $0.8921 | Buy Now |
|
Onlinecomponents.com | Tms-Sce-3/16-2.0-S2-4 |Raychem Te Connectivity TMS-SCE-3/16-2.0-S2-4 RoHS: Compliant |
1000 In Stock |
|
$0.9110 / $1.0430 | Buy Now |
DISTI #
77313047
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 2500 |
|
$0.7059 / $0.7969 | Buy Now |
DISTI #
1139070001-TEC
|
TME | Heat shrink markers | 2500 |
|
Buy Now | |
DISTI #
RYCTMS-SCE-3/16-2.0-S2-4
|
Interstate Connecting Components | TMS-SCE-3/16-2.0-S2-4 | 0 |
|
$0.6545 / $0.8921 | Buy Now |
DISTI #
1139070001
|
Avnet Abacus | (Alt: 1139070001) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Tms-Sce-3/16-2.0-S2-4 |Raychem Te Connectivity TMS-SCE-3/16-2.0-S2-4 RoHS: Compliant |
1000 In Stock |
|
$0.9110 / $1.0430 | Buy Now |