Part Details for 1139-6020 by Amphenol Corporation
Overview of 1139-6020 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1139-6020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1139-6020
|
Avnet Americas | RF / Coaxial Adapter, 1mm Coaxial, Jack, 1mm Coaxial, Jack, Straight Adapter, 50 ohm - Trays (Alt: 1139-6020) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
$764.5575 / $1,024.9181 | Buy Now |
DISTI #
95AJ6741
|
Avnet Americas | RF / Coaxial Adapter, 1mm Coaxial, Jack, 1mm Coaxial, Jack, Straight Adapter, 50 ohm - Bulk (Alt: 95AJ6741) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$814.0400 / $887.4600 | Buy Now |
DISTI #
523-11396020
|
Mouser Electronics | RF Adapters - In Series 1.00mm Female to Female Adapter RoHS: Compliant | 0 |
|
$895.6500 | Order Now |