Part Details for 1138C SL001 by Alpha Wire
Overview of 1138C SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1138C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9584
|
Newark | Unshielded Multipair Cable 8Pr 1000Ft 300V Gray, Cable Shielding:Unshielded, No. Of Pairs:8 Pair, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 1138C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,765.0100 | Buy Now |
DISTI #
216-1138CSL001-ND
|
DigiKey | MULTI-PAIR 16COND 18AWG Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.1080 | Buy Now |
DISTI #
602-1138C
|
Mouser Electronics | Multi-Conductor Cables 18AWG 8PR C UNSHLD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$6,715.9000 | Order Now |
DISTI #
73558400
|
RS | Communication Cable, 18Awg/8Pr, Mylar Tape, PVC Slate | Alpha Wire 1138C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$6,318.7700 | RFQ |
DISTI #
4209245
|
element14 Asia-Pacific | CABLE, 18AWG, 8 PAIR, SLATE, 304.8M RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$3,759.1483 | Buy Now |
DISTI #
4209245
|
Farnell | CABLE, 18AWG, 8 PAIR, SLATE, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 1 |
|
$2,779.3198 | Buy Now |