Part Details for 1138-4002 by Amphenol Corporation
Results Overview of 1138-4002 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1138-4002 Information
1138-4002 by Amphenol Corporation is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11138FK/B | Rochester Electronics LLC | 54ACT11138 - 3 TO 8 Line Decoder/Demultiplexers/inverting outputs | |
77311-138-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 06 Positions, 2.54 mm Pitch. | |
85674-1138LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 Mod. |
Price & Stock for 1138-4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1138-4002
|
Avnet Americas | SMPS Female to Female Bullet - Trays (Alt: 1138-4002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$31.7280 / $50.6717 | Buy Now |
DISTI #
523-1138-4002
|
Mouser Electronics | RF Adapters - In Series SMPS F to F Bullet RoHS: Compliant | 0 |
|
$48.8000 | Order Now |
DISTI #
1138-4002
|
TTI | RF Adapters - In Series SMPS F to F Bullet Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 75 In Stock |
|
$48.8000 | Buy Now |
DISTI #
1138-4002
|
Avnet Abacus | (Alt: 1138-4002) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1138-4002
1138-4002 CAD Models
1138-4002 Part Data Attributes
|
1138-4002
Amphenol Corporation
Buy Now
|
Compare Parts:
1138-4002
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |