There are no models available for this part yet.
Overview of 1137870000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1137870000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T5389
|
Newark | Lhz-Smt L 1.5Sn Bk Bx |Weidmuller 1137870000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.6900 | Buy Now | |
DISTI #
281-2776-ND
|
DigiKey | TERM BLOCK 1POS SIDE ENTRY Min Qty: 306 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4174 | Buy Now | |
DISTI #
1137870000
|
Avnet Americas | Terminal Block Assembly 1 Position Clamping Yoke Screw 13A Box (Alt: 1137870000) Min Qty: 306 Package Multiple: 306 | 0 |
|
$1.2788 / $1.4732 | Buy Now | |
DISTI #
470-1137870000
|
Mouser Electronics | Terminal Block Tools & Accessories LHZ-SMT L 1.5SN BK BX RoHS: Compliant | 0 |
|
$1.3500 / $2.5800 | Order Now | |
Onlinecomponents.com | Conn Terminal Block 1 POS Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$1.3400 / $2.0100 | Buy Now |