Part Details for 1137330000 by Weidmüller Interface GmbH & Co. KG
Overview of 1137330000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1137330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5373
|
Newark | Blzp 5.08Hc/05/180 Sn Gn Bx |Weidmuller 1137330000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 | Buy Now |
DISTI #
4381-1137330000-ND
|
DigiKey | BLZP 5.08HC/05/180 SN GN BX Min Qty: 1 Lead time: 12 Weeks Container: Bulk, Bulk |
94 In Stock |
|
$2.7786 / $4.3288 | Buy Now |
DISTI #
1137330000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5.08mm Straight Cable Mount Green Box (Alt: 1137330000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
470-1137330000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/05/180 SN GN BX RoHS: Compliant | 0 |
|
$2.6700 / $5.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6100 / $3.2500 | Buy Now |