Part Details for 1136804 by Phoenix Contact
Overview of 1136804 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1136804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1136804-ND
|
DigiKey | UPS W/IQ TECHNOLOGY WALL MOUNT Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$1,841.9400 | Buy Now |
DISTI #
651-1136804
|
Mouser Electronics | UPS - Uninterruptible Power Supplies UPS with IQ Technology for wall mounting. Nominal voltage: 120 V. Apparent/real power: 1.5 kVA/1.35 kW | 4 |
|
$1,979.4200 | Buy Now |
DISTI #
V99:2348_29219586
|
Arrow Electronics | input 230 V AC, Wall mounting UPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2410 | Americas - 1 |
|
$3,499.3580 | Buy Now |
DISTI #
75145651
|
RS | Uninterruptible Power Supply QUINT HP UPS 120AC 1 5KVA PT | Phoenix Contact 1136804 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2,087.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 89 Factory Stock |
|
$1,884.9900 / $1,964.7300 | Buy Now |
DISTI #
82389935
|
Verical | input 230 V AC, Wall mounting UPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 1 |
|
$3,499.3579 | Buy Now |
DISTI #
000000000007225361
|
Sager | QUINT-HP-UPS/120AC/1.5KVA/PT Min Qty: 1 | 0 |
|
$1,991.2800 / $2,166.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 89 Factory Stock |
|
$1,884.9900 / $1,964.7300 | Buy Now |