Part Details for 11362-5 by Keystone Electronics Corp
Overview of 11362-5 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2021-13-622.0800 | Renesas Electronics Corporation | VCSO Based Clock PLL | |
M2021-13-622.0800T | Renesas Electronics Corporation | VCSO Based Clock PLL | |
54121-111362000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 11362-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4334
|
Newark | Internal Tooth Lockwasher/ Bulk |Keystone 11362-5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 | Buy Now |
DISTI #
36-11362-5-ND
|
DigiKey | WASHER INT TOOTH PHOSPHOR BRONZE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1312 In Stock |
|
$0.0715 / $0.1800 | Buy Now |
DISTI #
534-11362-5
|
Mouser Electronics | Washers INTERNAL TOOTH LOCKWASHER RoHS: Compliant | 1150 |
|
$0.0620 / $0.1900 | Buy Now |
DISTI #
71280570
|
RS | INTERNAL TOOTH LOCKWASHER | Keystone Electronics 11362-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0630 / $0.0740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0652 | Buy Now |
DISTI #
KEYS11362-5
|
TME | Washer, internally serrated, M5, D=10.2mm, h=0.51mm Min Qty: 500 | 0 |
|
$0.0720 / $0.0930 | RFQ |
DISTI #
000000000003888922
|
Sager | Screws & Fasteners INTERNAL TOOTH LOCKWASHER | 0 |
|
Buy Now |