Part Details for 1135730000 by Weidmüller Interface GmbH & Co. KG
Overview of 1135730000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1135730000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-1135730000-ND
|
DigiKey | Cable gland straight M 25 Min Qty: 9 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$18.4400 | Buy Now |
|
Onlinecomponents.com | Cable gland, M25, 38 mm, Clamping range 20.3 to 27.4 mm, IP54, silver, 1135730000 RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
77341542
|
Verical | Cable Gland With Brass External Min Qty: 5 Package Multiple: 1 | Americas - 20 |
|
$20.5000 | Buy Now |
DISTI #
1135730000-WEI
|
TME | 1135730000 | 20 |
|
Buy Now |