Part Details for 1135402 by Lapp Group
Overview of 1135402 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1135402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71597230
|
RS | OLFLEX CLASSIC 110CY Flex Control Cable, 14Awg/2c, PVC, Transparent | Lapp Group 1135402 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$355.3600 / $386.2600 | RFQ |
DISTI #
CL110CY-2X2.5
|
TME | Wire, ÖLFLEX® CLASSIC 110 CY, 2x2.5mm2, PVC, transparent, CPR: Eca Min Qty: 1 | 35 |
|
$2.7400 / $4.5600 | Buy Now |
Part Details for 1135402
1135402 CAD Models
1135402 Part Data Attributes
|
1135402
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1135402
Lapp Group
Wire And Cable, 2 Conductor(s), 300V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | PLANT ENGINEERING, INDUSTRIAL MACHINERY | |
Approvals | CE; EAC; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
Diameter | 9.9 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire and Cable Name | CONTROL CABLE |