-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7B1811351 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Yellow Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M4706
|
Newark | Terminal, Turret, #4-40, Thread, White, Thread Size - Imperial:4-40, Thread Size - Metric:-, Insulation:Insulated, Terminal Plating:Tin, Product Range:-, Connector Type:Turret, Contact Material:Brass, Insulator Colour:White Rohs Compliant: Yes |Keystone 11351 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 251 |
|
$4.8600 / $7.3200 | Buy Now |
DISTI #
36-11351-ND
|
DigiKey | TERM TURRET SINGLE L=12.95MM TIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
660 In Stock |
|
$2.4875 / $8.3100 | Buy Now |
DISTI #
534-11351
|
Mouser Electronics | Circuit Board Hardware - PCB .250 x .510, 4-40 Turret Terminal RoHS: Compliant | 699 |
|
$2.4800 / $6.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$8.1500 | Buy Now |
|
Bisco Industries | 294 |
|
Buy Now | ||
DISTI #
KEY11351
|
Heilind Electronics | Americas - 360 in Stock |
|
$3.1800 | Buy Now | |
DISTI #
KEY11351
|
Interstate Connecting Components | 120 |
|
$3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy