Part Details for 1134C SL001 by Alpha Wire
Overview of 1134C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GMCB05821134CHR | Amphenol Communications Solutions | Micro USB 2.0 Type AB Receptacle Right Angle SMT High Rise 5.17mm Height, Tape and Reel Packagin |
Price & Stock for 1134C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6804
|
Newark | Unshielded Multipair Cable 4Pr 1000Ft 300V Gray, Cable Shielding:Unshielded, No. Of Pairs:4 Pair, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 1134C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,026.4100 | Buy Now |
DISTI #
1134CSL001-ND
|
DigiKey | MULT-PAIR 8COND 18AWG SLATE Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.4519 | Buy Now |
DISTI #
602-1134CSL001
|
Mouser Electronics | Multi-Conductor Cables 18 AWG, 4 Pair Communication Cable, Unshielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$2,725.6300 | Order Now |
DISTI #
70140463
|
RS | Multiconductor Cable, 4Pr, 18 AWG, Slate PVC | Alpha Wire 1134C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,982.5300 | RFQ |
Part Details for 1134C SL001
1134C SL001 CAD Models
1134C SL001 Part Data Attributes
|
1134C SL001
Alpha Wire
Buy Now
|
Compare Parts:
1134C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |