Part Details for 11348.1 by CONTA-CLIP Inc
Overview of 11348.1 by CONTA-CLIP Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50001-1348ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 348 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 11348.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-11348.1-ND
|
DigiKey | PLUG-IN CONNECTOR Min Qty: 50 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5872 | Buy Now |
DISTI #
11348.1
|
Relay Specialties | 11P,PCTerm-StraightPlug, 20inPS300V,15A,22-10AWG, Colr-Green Min Qty: 1 | 0 |
|
RFQ |