Part Details for 1133A by Agilent Technologies Inc
Results Overview of 1133A by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS6591133A2NMA | Texas Instruments | Integrated Power Management IC (PMIC) with 4 DC/DCs, 9 LDOs and RTC 98-NFBGA -40 to 85 | |
PMCS1133A2AQDVGR | Texas Instruments | ±1300V reinforced isolation, 80ARMS, 1MHz Hall-effect current sensor with AFR and ALERT 10-SOIC -40 to 125 | |
PMCS1133A1AQDVGR | Texas Instruments | ±1300V reinforced isolation, 80ARMS, 1MHz Hall-effect current sensor with AFR and ALERT 10-SOIC -40 to 125 |