Part Details for 11338JE-12L-BA-F0 by NMB Technologies Corporation
Overview of 11338JE-12L-BA-F0 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 11338JE-12L-BA-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3582
|
Newark | Axial Fan, 113Mm, 12V, 52.47Cfm, 32.5Db, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:113Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:52.47Cfm, Noise Rating:32.5Dba, Power Rating:1.56W |Nmb Technologies 11338JE-12L-BA-F0 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8400 / $24.6700 | Buy Now |
DISTI #
P122265-ND
|
DigiKey | FAN AXIAL 113X45.5MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
60 In Stock |
|
$17.0262 / $23.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 | 0 |
|
$16.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.3500 / $34.2400 | Buy Now | |
|
Neutron USA | DC Fans Fan, 113x38mm, 12VDC Rib, Ball, 2Wire | 50 |
|
$120.2000 | Buy Now |
Part Details for 11338JE-12L-BA-F0
11338JE-12L-BA-F0 CAD Models
11338JE-12L-BA-F0 Part Data Attributes:
|
11338JE-12L-BA-F0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
11338JE-12L-BA-F0
NMB Technologies Corporation
DC Fan, Axial Construction, 0.13A, 12V, 1.6W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 53 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 113 mm | |
Length | 113 mm | |
Life Expectancy | 70000 h | |
Noise | 32.5 dB | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Pressure | 3.81 mmH2O | |
Rated Current | 0.13 A | |
Rated Power | 1.6 W | |
Rated Voltage | 12 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 170 g | |
Width | 38 mm |