Part Details for 11333 by Martek Power Inc
Overview of 11333 by Martek Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-333ME | Coilcraft Inc | General Purpose Inductor, | |
10118744-1133315LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 5mm Mated Height, 15p | |
GSB3111333HR | Amphenol Communications Solutions | USB3.2, A, GEN1, RightAngle, DIP, 30u\\ GOLD, BLACK, TL 2.17MM |