Part Details for 11333.1 by CONTA-CLIP Inc
Overview of 11333.1 by CONTA-CLIP Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-333ME | Coilcraft Inc | General Purpose Inductor, | |
SiT9121AI-1C3-33E113.333333 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
TLV7113333DDSET | Texas Instruments | Dual, 200mA, Low-IQ, Low-Dropout Regulator for Portable Devices 6-WSON -40 to 125 |
Price & Stock for 11333.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-11333.1-ND
|
DigiKey | PLUG-IN CONNECTOR Min Qty: 50 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6738 | Buy Now |