Part Details for 11327 by Bulgin
Overview of 11327 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-273ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-275ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 11327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C5741
|
Newark | Pvc Sleeve |Bulgin Limited 11327 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
11327-ND
|
DigiKey | FUSE HOLDER BOOT OD13.5 X 38.1MM Min Qty: 1 Lead time: 16 Weeks Container: Bag |
83 In Stock |
|
$0.8000 / $2.1500 | Buy Now |
DISTI #
422-11327
|
Mouser Electronics | Fuse Holder Accessories PVC INSULA. BOOT RoHS: Compliant | 1520 |
|
$0.8000 / $1.7800 | Buy Now |
|
Onlinecomponents.com | FUSE HOLDER - BOOT - OD13.5 X 38.1MM RoHS: Compliant |
649 In Stock |
|
$0.8450 / $1.0400 | Buy Now |
DISTI #
60941194
|
Verical | Insulation Boot Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2148 | Americas - 600 |
|
$1.1609 / $1.3520 | Buy Now |
DISTI #
77353542
|
Verical | Insulation Boot Bulk RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 357 |
|
$1.0080 / $1.2040 | Buy Now |
DISTI #
77312429
|
Verical | Insulation Boot Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 1 | Americas - 98 |
|
$1.1200 | Buy Now |
DISTI #
11327
|
TME | Cover, black, polyamide Min Qty: 1 | 357 |
|
$0.8100 / $1.2400 | Buy Now |
DISTI #
11327
|
Avnet Abacus | Fuse Holder Accessories PVC INSULA. BOOT (Alt: 11327) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FUSE HOLDER - BOOT - OD13.5 X 38.1MM RoHS: Compliant |
649 In Stock |
|
$0.8450 / $1.0400 | Buy Now |
Part Details for 11327
11327 CAD Models
11327 Part Data Attributes
|
11327
Bulgin
Buy Now
|
Compare Parts:
11327
Bulgin
|
Samacsys Manufacturer | Bulgin |