Part Details for 1132-4138 by Amphenol SV Microwave
Overview of 1132-4138 by Amphenol SV Microwave
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1132-4138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2741
|
Newark | Rf Adapter, Smpm Plug-Jack, 50 Ohm, Convert From Coax Type:Smpm, Convert From Gender:Plug, Convert To Coax Type:Smpm, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Sv Microwave 1132-4138 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$74.1200 | Buy Now |
DISTI #
1678-1132-4138-ND
|
DigiKey | SMPM MALE TO FEMALE NON-MAGNETIC Min Qty: 1 Lead time: 15 Weeks Container: Tray |
50 In Stock |
|
$87.1731 / $108.1700 | Buy Now |
DISTI #
ASV1132-4138
|
Heilind Electronics | SMPM MALE TO FEMALE NON-MAGNET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.1700 / $146.2500 | Buy Now |
DISTI #
ASV1132-4138
|
Interstate Connecting Components | SMPM MALE TO FEMALE NON-MAGNET | 0 |
|
Buy Now | |
DISTI #
1132-4138
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$66.3200 / $82.3900 | Buy Now |
DISTI #
4154397
|
element14 Asia-Pacific | RF ADAPTER, SMPM PLUG-JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$83.7477 / $98.8806 | Buy Now |
DISTI #
4154397
|
Farnell | RF ADAPTER, SMPM PLUG-JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 25 |
|
$91.4527 / $116.1890 | Buy Now |
Part Details for 1132-4138
1132-4138 CAD Models
1132-4138 Part Data Attributes:
|
1132-4138
Amphenol SV Microwave
Buy Now
|
Compare Parts:
1132-4138
Amphenol SV Microwave
|
Samacsys Manufacturer | Amphenol SV MICROWAVE |