Part Details for 113153 by Brady Worldwide Inc
Overview of 113153 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-153ME | Coilcraft Inc | General Purpose Inductor, | |
91911-31531LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 31 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 113153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8922
|
Newark | Cart Tape Gmk Org B595 1.125In X 100Ft/Roll Of 100 Feet |Brady 113153 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$198.9900 | Buy Now |
DISTI #
2267-113153-ND
|
DigiKey | CART TAPE GMK ORG B595 1.125IN X Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$267.7700 | Buy Now |
DISTI #
71856978
|
RS | GlobalMark Indoor/Outdoor Vinyl Gloss Labels, 1.125"W x 100'L, Orange | Brady 113153 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$198.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$237.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$213.9100 | Buy Now |
DISTI #
10027563
|
Techni-Tool, Inc. | Brady 113153 GlobalMark Indoor/Outdoor Grade Vinyl Tape, 1-1/8" x 100', Orange, 1 Roll | 0 |
|
$198.9900 | Buy Now |
DISTI #
10027563
|
TestEquity LLC | Brady 113153 GlobalMark Indoor/Outdoor Grade Vinyl Tape, 1-1/8" x 100', Orange, 1 Roll | 0 |
|
$198.9900 | Buy Now |