Part Details for 11311 by Keystone Electronics Corp
Overview of 11311 by Keystone Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4673
|
Newark | Terminal, Turret, 4.37Mm, Though Hole, White, Insulation:Insulated, Mounting Hole Dia:3.5Mm, Terminal Plating:Tin, Overall Length:8.8Mm, Length - Below Flange:2.5Mm, Product Range:-, Connector Type:Turret, Contact Material:Brass Rohs Compliant: Yes |Keystone 11311 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.3600 | Buy Now |
DISTI #
36-11311-ND
|
DigiKey | TERM TURRET SINGLE L=8.89MM TIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
507 In Stock |
|
$0.8194 / $1.6600 | Buy Now |
DISTI #
534-11311
|
Mouser Electronics | Circuit Board Hardware - PCB .100 x .210 Solder Terminal RoHS: Compliant | 522 |
|
$0.8190 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.3300 | Buy Now |
Part Details for 11311
11311 CAD Models
11311 Part Data Attributes
|
11311
Keystone Electronics Corp
Buy Now
|
Compare Parts:
11311
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |