Part Details for 11310 by Keystone Electronics Corp
Overview of 11310 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-105ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-103ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-104ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 11310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4672
|
Newark | Terminal, Turret, 3.18Mm, Thd, White, Insulation:Insulated, Mounting Hole Dia:2.2Mm, Terminal Plating:Tin, Overall Length:6.8Mm, Length - Below Flange:2.5Mm, Connector Type:Turret, Contact Material:Brass, Insulator Colour:White Rohs Compliant: Yes |Keystone 11310 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.0900 | Buy Now |
DISTI #
36-11310-ND
|
DigiKey | TERM TURRET SINGLE L=7.87MM TIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1366 In Stock |
|
$1.1382 / $2.0200 | Buy Now |
DISTI #
534-11310
|
Mouser Electronics | Circuit Board Hardware - PCB .100 x .170 Solder Terminal RoHS: Compliant | 43 |
|
$1.4300 / $2.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.4000 | Buy Now |
DISTI #
KEY11310
|
Heilind Electronics | PTFE INSULATED SOLDER TERMINAL | Americas - 825 in Stock |
|
$1.4600 | Buy Now |
DISTI #
KEY11310
|
Interstate Connecting Components | PTFE INSULATED SOLDER TERMINAL | 275 |
|
$1.4600 | Buy Now |
Part Details for 11310
11310 CAD Models
11310 Part Data Attributes
|
11310
Keystone Electronics Corp
Buy Now
|
Compare Parts:
11310
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |