Part Details for 1130BG by BOYD Laconia
Overview of 1130BG by BOYD Laconia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1130BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1130BG-ND
|
DigiKey | HEATSINK Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5387 | Buy Now |
DISTI #
532-1130B
|
Mouser Electronics | Thermal Interface Products Thermal Link with BeO Insulator for TO-5, Vertical, Black Anodized, 15 C/W RoHS: Compliant | 205 |
|
$13.9800 / $19.7400 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
000000000005709509
|
Sager | Thermal Interface Products Thermal Link with BeO Insulator for TO-5, Vertical, Black Anodized, 15 C/W Min Qty: 250 | 0 |
|
$13.7900 / $14.2600 | Buy Now |
Part Details for 1130BG
1130BG CAD Models
1130BG Part Data Attributes
|
1130BG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
1130BG
BOYD Laconia
Heat Sink, 15ohm, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Aavid Thermalloy | |
Color | BLACK | |
Finish | ANODIZED | |
Height | 11.43 mm | |
Thermal Resistance | 15 Ω | |
Thermal Support Device Type | HEAT SINK |