11304-3S
Description: 90 Degree Hybrid Coupler, 500MHz Min, 1000MHz Max, 0.35dB Insertion Loss-Max, LEAD FREE PACKAGE-4

Overview of 11304-3S by Anaren Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10120411-304KLF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single Row, 4 Position ,2.54mm (0.100in) Pitch.
77315-113-04LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 4 Positions 2.54mm (0.100in) Pitch, Right Angle
10113048-002TRLF Amphenol Communications Solutions SAS 3.0 Connectors, Storage & Server System, Header, Right Angle, Surface Mount, 29 Positions.

Price & Stock for 11304-3S by Anaren Microwave

Part # Manufacturer Description Stock Price Buy
DISTI # 620-11304-3S
Mouser Electronics Signal Conditioning 500-1000MHz IL .35dB 90 deg 100W RoHS: Compliant 0
  • 1,000 $5.2300
$5.2300 Order Now
DISTI # C1S116400030142
Chip1Stop RF Directional Coupler RoHS: Compliant 47
  • 4 $18.7000
  • 10 $12.4000
$12.4000 / $18.7000 Buy Now

CAD Models for 11304-3S by Anaren Microwave
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 11304-3S by Anaren Microwave

11304-3S
Anaren Microwave
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANAREN INC
Package Description
LEAD FREE PACKAGE-4
Reach Compliance Code
compliant
Samacsys Manufacturer
ANAREN
Additional Feature
HIGH ISOLATION
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
50 dBm
Insertion Loss-Max
0.35 dB
Operating Frequency-Max
1000 MHz
Operating Frequency-Min
500 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
90 DEGREE HYBRID COUPLER
VSWR-Max
1.25
Want to compare parts?
  1. 11304-3S
    Anaren Microwave
    90 Degree Hybrid Coupler, 500MHz Min, 1000MHz Max, 0.35dB Insertion Loss-Max, LEAD FREE PACKAGE-4
    VS

Related Parts for 11304-3S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11304-3S by Anaren Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11304-3S by Anaren Microwave

Select Manufacturer
Which Manufacturer of 11304-3S would you like to use for your alert(s)?
  • Please alert me when 11304-3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11304-3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11304-3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11304-3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11304-3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11304-3S by Anaren Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: