Part Details for 113023-0030C by ITT Interconnect Solutions
Overview of 113023-0030C by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-811302350LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
20021121-10030C4LF | Amphenol Communications Solutions | Minitek127® , Board to Board connectors, Unshrouded header, Surface Mount, Vertical, 30 Positions. | |
20021321-00030C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 30 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 113023-0030C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$89.4600 / $261.1500 | Buy Now | |
|
Master Electronics | 0 |
|
$89.4600 / $261.1500 | Buy Now |